You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MAX3221MDBREP
RS232 Transceiver, 3V-5.5V Supply, SSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MAX3221MDBREP
- Order Code:
- 3121273
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Controlled baseline - One assembly/test site, one fabrication site
- Enhanced diminishing manufacturing sources (DMS) support
- Enhanced product-change notification
- Qualification pedigree
- Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
- Auto-power-down feature automatically disables drivers for power savings
- 1µA Typical Low standby current
- 4 x 0.1µF External capacitors
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 1
- :
- -
- :
- SSOP
- :
- -
- :
- ±15 kV (HBM)
- :
- -
- :
- -
- :
- -
Technical Documents (0)
178 In stock Need more?
178 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,065.90 (¥1,172.49) | ( ) |
10+ | ¥822.94 (¥905.23) | ( ) |
25+ | ¥763.38 (¥839.72) | ( ) |
50+ | ¥729.68 (¥802.65) | ( ) |
100+ | ¥695.97 (¥765.57) | ( ) |
250+ | ¥663.06 (¥729.37) | ( ) |
500+ | ¥628.57 (¥691.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.