You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS MAX232ID

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS MAX232ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX232ID
Order Code:
3121258
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The MAX232ID is a dual EIA-232 drivers/receiver in 16 pin SOIC package. This device includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. The MAX232 has typical threshold of 1.3V, typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates from single 5V power supply with 1µF charge pump capacitors
  • Operates up to 120Kbit/s
  • Supply voltage range from 4.5V to 5.5V
  • Two drivers and two receivers
  • Low supply current is 8mA
  • ESD protection exceeds JESD 22
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
-

:
120Kbps

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-

:
2 kV (HBM)

:
-

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥250.80 ( ¥275.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥247.39 (¥272.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥243.98 (¥268.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥240.57 (¥264.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥237.16 (¥260.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥233.75 (¥257.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥230.34 (¥253.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥226.93 (¥249.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --