You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LP311P
Analogue Comparator, Differential, 1 Channels, 1.2 µs, 3.5V to 30V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP311P
- Order Code:
- 3118507
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Low power drain - 900µW with 5V supply
- 25mA Output drive capability
- Emitter output can swing below negative supply
- Same pin-out as LM211, LM311
- Designed to be interchangeable with industry standard LP311
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 1Channels
- :
- 1.2µs
- :
- 3.5V to 30V
- :
- DIP
- :
- 8Pins
- :
- Open Collector, Open Drain
- :
- Single & Dual Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥448.48 (¥493.33) | ( ) |
10+ | ¥392.42 (¥431.66) | ( ) |
25+ | ¥325.15 (¥357.67) | ( ) |
50+ | ¥291.51 (¥320.66) | ( ) |
100+ | ¥269.09 (¥296.00) | ( ) |
250+ | ¥251.15 (¥276.27) | ( ) |
500+ | ¥237.69 (¥261.46) | ( ) |
1000+ | ¥228.72 (¥251.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.