You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMV862MM/NOPB

Operational Amplifier, 2 Channels, 31 MHz, 20 V/µs, 2.7V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LMV862MM/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV862MM/NOPB
Order Code:
3117270
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMV862MM/NOPB is a dual low power EMI hardened Operational Amplifier with CMOS input. It provides low input bias current, wide temperature range of -40 to +125°C and exceptional performance, making them robust general purpose parts. Additionally, the LMV862 is EMI hardened to minimize any interference so they are ideal for EMI sensitive applications. The unity gain stable LMV862 feature 30MHz of bandwidth while consuming only 2.25mA of current per channel. These parts also maintain stability for capacitive loads as large as 200pF. It provides superior performance and economy in terms of power and space usage. This family of parts has a maximum input offset voltage of 1mV, a rail-to-rail output stage and an input common-mode voltage range that includes ground. Over an operating supply range from 2.7 to 5.5V.
  • Output voltage swing rail-to-rail
  • 1mV Maximum input offset voltage
  • 0.1pA Input bias current
  • 105dB at 1.8GHz EMIRR
  • 8nV/√Hz at 1kHz Input noise voltage
  • 67mA Output current drive
  • 93dB CMRR
  • 93dB PSRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
31MHz

:
20V/µs

:
2.7V to 5.5V

:
VSSOP

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
273µV

:
0.1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥358.96 ( ¥394.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥308.81 (¥339.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥299.40 (¥329.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥289.99 (¥318.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥279.02 (¥306.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥260.21 (¥286.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --