You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMV824MTX/NOPB

Operational Amplifier, 4 Channels, 5.6 MHz, 2 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMV824MTX/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV824MTX/NOPB
Order Code:
3117263
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMV824MTX/NOPB is a quad low power precision Operational Amplifier intended for use in a wide range of applications. With a 5MHz unity-gain frequency and a specified 2V/µs slew rate. It provides rail-to-rail (R-to-R) output swing into heavy loads (600Ω guarantees). The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5mV (specified). It is also capable of comfortably driving large capacitive loads (refer to the application notes section).
  • Stable with capacitive loads
  • 3.5mV (specified) Maximum VOS
  • 1μV/°C VOS temperature drift
  • 220µA/amplifier at 2.7V Supply current
  • 90dB CMRR
  • 85dB PSRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
5.6MHz

:
2V/µs

:
2.5V to 5.5V

:
TSSOP

:
14Pins

:
Precision

:
Rail - Rail Output (RRO)

:
1mV

:
40nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

106 In stock Need more?

106 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥189.67 ( ¥208.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥189.67 (¥208.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥149.08 (¥163.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥136.69 (¥150.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥128.23 (¥141.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥114.88 (¥126.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --