You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMV7275MG/NOPB

Analogue Comparator, General Purpose, 1 Channels, 1.8 µs, 1.8V to 5.5V, ± 900mV to ± 2.75V, SC-70

TEXAS INSTRUMENTS LMV7275MG/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7275MG/NOPB
Order Code:
3006844
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMV7275MG/NOPB is a rail-to-rail input low Power Comparator consumes as little as 9µA supply current per channel while achieving a 800ns propagation delay. It features a push-pull output stage which allows operation with minimum power consumption when driving a load. It also features an open-drain output stage that allows for wired-OR configurations. The open-drain output also offers the advantage of allowing the output to be pulled to any voltage up to 5.5V, regardless of the supply voltage of the LMV7275, which is useful for level-shifting applications. It is built with Texas Instruments' advance submicron silicon-gate BiCMOS process. It has bipolar inputs for improved noise performance and CMOS outputs for rail-to-rail output swing.
  • 10nA Low input bias current
  • 200pA Low input offset current
  • 4mV VOS low ensured
  • Propagation delay 880ns (20mV overdrive)
  • Input common mode voltage range 0.1V beyond rails
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
1Channels

:
1.8µs

:
1.8V to 5.5V, ± 900mV to ± 2.75V

:
SC-70

:
5Pins

:
Open Drain

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

130 In stock Need more?

130 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186.54 ( ¥205.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥146.49 (¥161.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥134.65 (¥148.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥126.35 (¥138.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥111.30 (¥122.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥109.08 (¥119.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥106.85 (¥117.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --