You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMV341MG/NOPB

Operational Amplifier, 1 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, SC-70, 6 Pins

TEXAS INSTRUMENTS LMV341MG/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV341MG/NOPB
Order Code:
3004747
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The LMV341MG/NOPB is a single low voltage low power Operational Amplifier with rail-to-rail output. It is designed specifically for low voltage portable applications. Other important product characteristics are low input bias current and wide temperature range. The patented class AB turnaround stage significantly reduces the noise at higher frequencies, power consumption and offset voltage. The PMOS input stage provides the user with ultra-low input bias current of 20fA (typical) and high input impedance. The industrial-plus temperature range of -40°C to 125°C allows the LMV341-N to accommodate a broad range of extended environment applications. LMV341-N expands Texas Instrument's silicon dust amplifier portfolio offering enhancements in size, speed and power savings. It is specified to operate over the voltage range of 2.7 to 5.5V. It offers a shutdown pin that can be used to disable the device. Once in shutdown mode, the supply current is reduced to 45pA (typical).
  • 29nV/√Hz at 10kHz Input referred voltage noise
  • 100μA/amplifier Supply current
  • 45pA Shutdown current
  • 5μs Turn-on time from shutdown
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Audio, Portable Devices, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1MHz

:
1V/µs

:
2.7V to 5.5V

:
SC-70

:
6Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
25µV

:
0.02pA

:
Surface Mount

:
-40°C

:
125°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

890 In stock

890 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥237.09 ( ¥260.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥237.09 (¥260.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --