You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMV321M5/NOPB

Operational Amplifier, 1 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMV321M5/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV321M5/NOPB
Order Code:
3004737
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMV321M5/NOPB is a single general purpose low voltage Operational Amplifier with rail-to-rail output. The LMV321-N has rail-to-rail output swing capability and the input common-mode voltage range includes ground. It all exhibits excellent speed to power ratio, achieving 1MHz of bandwidth and 1V/µs slew rate with low supply current. It also allows the designer to place the device closer to the signal source to reduce noise pickup and increase signal integrity. The chips are built with Texas Instrument's advanced submicron silicon-gate BiCMOS process. The LMV321-N has bipolar input and output stages for improved noise performance and higher output current drive.
  • No crossover distortion
  • 130µA Low supply current
  • 5μV/°C Typical offset drift
  • 65dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1MHz

:
1V/µs

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
1.7mV

:
15nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

5,357 In stock Need more?

5,357 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥181.83 ( ¥200.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥181.83 (¥200.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥154.25 (¥169.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥117.72 (¥129.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥104.40 (¥114.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥77.13 (¥84.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥75.17 (¥82.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥73.21 (¥80.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --