You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LMT90DBZT
Temperature Sensor IC, Analogue, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMT90DBZT
- Order Code:
- 3124237
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Linear 10.0mV/°F scale factor
- Less than 130μA current drain
- Low self-heating, less than 0.2°C in still air
- Non-linearity less than 0.8°C over-temperature
Applications
Sensing & Instrumentation, Industrial, HVAC, Portable Devices, Medical, Computers & Computer Peripherals, Power Management, Automotive, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue
- :
- ± 3°C
- :
- -40°C
- :
- 125°C
- :
- SOT-23
- :
- 1Channels
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥172.43 (¥189.67) | ( ) |
10+ | ¥110.98 (¥122.08) | ( ) |
50+ | ¥101.27 (¥111.40) | ( ) |
100+ | ¥91.55 (¥100.71) | ( ) |
250+ | ¥86.22 (¥94.84) | ( ) |
500+ | ¥80.89 (¥88.98) | ( ) |
1000+ | ¥80.59 (¥88.65) | ( ) |
2500+ | ¥80.28 (¥88.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.