You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMT87LP

Temperature Sensor IC, Analogue, ± 2.7°C, -50 °C, 150 °C, TO-92, 3 Pins

TEXAS INSTRUMENTS LMT87LP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMT87LP
Order Code:
3124233
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMT87LP is an analogue output Temperature Sensor with an analogue output voltage that is linearly and inversely proportional to temperature. Its features make it suitable for many general temperature sensing applications. It can operate down to 2.7V supply with 5.4µA power consumption. A class-AB output structure gives the LMT87 sensor, strong output source and sink current capability that can directly drive up to 1.1nF capacitive loads. This means it is well suited to drive an analogue-to-digital converter sample-and-hold input with its transient load requirements. It has accuracy specified in the operating range of -50 to 150°C. Other features also make the sensor an alternative to thermistors.
  • -13.6mV/°C Sensor gain
  • Output is short-circuit protected
  • Push-pull output with 50µA source current capability
  • Footprint compatible with the industry-standard
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
Analogue

:
± 0.3°C

:
± 2.7°C

:
-50°C

:
-50°C

:
150°C

:
150°C

:
TO-92

:
TO-92

:
3Pins

:
2.7V

:
5.5V

:
1Channels

:
-

:
-

:
-50°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

2,127 In stock Need more?

2,127 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥87.96 (¥96.76 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥87.96 (¥96.76)
10+ ¥86.97 (¥95.67)
50+ ¥85.97 (¥94.57)
100+ ¥84.98 (¥93.48)
250+ ¥83.98 (¥92.38)
500+ ¥82.99 (¥91.29)
1000+ ¥81.99 (¥90.19)
2500+ ¥81.13 (¥89.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --