You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMH6645MF/NOPB

Operational Amplifier, 1 Channels, 55 MHz, 22 V/µs, 2.5V to 12V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LMH6645MF/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6645MF/NOPB
Order Code:
3117189
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMH6645MF/NOPB is a single Operational Amplifier with rail-to-rail input and output. The voltage feedback amplifier offers high speed (55MHz) and low voltage operation (2.7V). Input common-mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650µA/amplifier, output current capability is kept at a respectable ±20mA for driving heavier loads. Important device parameters such as BW, slew rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions.
  • Input common-mode voltage of 0.3V beyond rails
  • Output voltage swing of 20mV from rails
  • 42mA Output short-circuit current
  • 17nV/√Hz Input voltage noise
  • 0.75pA/√Hz Input current noise
  • 5μV/°C Typical offset drift
  • 84dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
55MHz

:
22V/µs

:
2.5V to 12V

:
SOT-23

:
5Pins

:
Rail to Rail

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
0.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

325 In stock Need more?

325 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥514.14 ( ¥565.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥346.42 (¥381.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥315.86 (¥347.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥285.29 (¥313.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥255.51 (¥281.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥218.86 (¥240.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥205.72 (¥226.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --