You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LME49720NA/NOPB

Operational Amplifier, 2 Channels, 55 MHz, 20 V/µs, ± 2.5V to ± 17V, 5V to 34V, PDIP, 8 Pins

TEXAS INSTRUMENTS LME49720NA/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LME49720NA/NOPB
Order Code:
3116891
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

LME49720NA/NOPB is a dual, high performance, high fidelity audio operational amplifier. This ultra low distortion, low noise, high slew rate op-amp is optimized and fully specified for high performance and high fidelity applications. Combining advanced leading edge process technology with state of the art circuit design, the LME49720 audio operational amplifier deliver superior audio signal amplification for outstanding audio performance. The LME49720 combines extremely low voltage noise density (2.7nV/√Hz) with low THD+N (0.00003%) to easily satisfy most demanding audio applications. This audio operational amplifier is unity gain stable and achieves outstanding AC performance while driving complex loads with values as high as 100pF. Suitable for ultra high-quality audio amplification, high-fidelity preamplifiers, high fidelity multimedia, high-performance professional audio, high-fidelity active equalization and crossover networks, high-performance line drivers and receivers.
  • Output current capability of ±26mA
  • Slew rate of ±20V/μs
  • Gain bandwidth product of 55MHz
  • Output short circuit protection
  • PSRR and CMRR exceeds 120dB
  • Power supply voltage range from ±2.5V to ±17V
  • Easily drives 600 ohm loads and open loop gain of 140dB at RL = 600 ohm
  • Optimized for superior audio signal fidelity
  • 8 pin PDIP package
  • Operating temperature range from -40°C to 85°C

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
55MHz

:
20V/µs

:
± 2.5V to ± 17V, 5V to 34V

:
PDIP

:
8Pins

:
2kohm

:
General Purpose

:
-

:
100µV

:
0.01µA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥559.60 ( ¥615.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥559.60 (¥615.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥553.16 (¥608.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥546.72 (¥601.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥540.27 (¥594.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥533.83 (¥587.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥527.39 (¥580.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥520.94 (¥573.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --