You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LMC6494BEM/NOPB
Operational Amplifier, 4 Channels, 1.5 MHz, 1.3 V/µs, 2.5V to 15.5V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMC6494BEM/NOPB
- Order Code:
- 3117155
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Rail-to-rail input common-mode voltage range, ensured over temperature
- Rail-to-rail output swing within 20mV of supply rail, 100kΩ load
- 82dB PSRR
- 500μA/amplifier Low supply current (at VS=5V)
- 1.0μV/°C Low offset voltage drift
- Green product and no Sb/Br
Applications
Automotive, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.5MHz
- :
- 1.3V/µs
- :
- 2.5V to 15.5V
- :
- SOIC
- :
- 14Pins
- :
- Rail to Rail
- :
- Rail - Rail Input / Output (RRIO)
- :
- 110µV
- :
- 0.15pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,032.99 (¥1,136.29) | ( ) |
10+ | ¥932.67 (¥1,025.94) | ( ) |
25+ | ¥890.34 (¥979.37) | ( ) |
50+ | ¥886.32 (¥974.95) | ( ) |
100+ | ¥882.30 (¥970.53) | ( ) |
250+ | ¥878.28 (¥966.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.