You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LMC6464BIM/NOPB
Operational Amplifier, 4 Channels, 50 kHz, 0.015 V/µs, 3V to 15.5V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMC6464BIM/NOPB
- Order Code:
- 3004691
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing - (within 10mV of rail, VS=5V and RL=25kΩ)
- 20μA/amplifier Ultra low supply current
- 150fA Low input current
- 0.25mV Low input offset voltage
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 50kHz
- :
- 0.015V/µs
- :
- 3V to 15.5V
- :
- SOIC
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 250µV
- :
- 0.15pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,756 In stock
2,756 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥920.13 (¥1,012.14) | ( ) |
10+ | ¥782.19 (¥860.41) | ( ) |
25+ | ¥778.00 (¥855.80) | ( ) |
50+ | ¥773.81 (¥851.19) | ( ) |
100+ | ¥769.62 (¥846.58) | ( ) |
250+ | ¥765.43 (¥841.97) | ( ) |
500+ | ¥761.23 (¥837.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.