You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMC6001BIN/NOPB

Operational Amplifier, 1 Channels, 1.3 MHz, 1.5 V/µs, 4.5V to 15.5V, DIP, 8 Pins

TEXAS INSTRUMENTS LMC6001BIN/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6001BIN/NOPB
Order Code:
3004668
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMC6001BIN/NOPB is an ultra-low input current Operational Amplifier for use with ion detectors. It features 100% tested input current of 25fA maximum, low operating power and ESD protection of 2000V. The LMC6001 device achieves a new industry benchmark for low input current operational amplifier. By tightly controlling the molding compound, Texas Instruments is able to offer this ultra-low input current. To avoid long turn-on settling times common in other low input current op amp, the LMC6001A is tested three times in the first minute of operation. Even units that meet the 25fA limit are rejected if they drift. Because of the ultra-low input current noise of 0.13fA/√Hz, the LMC6001 can provide almost noiseless amplification of high resistance signal sources. Adding only 1dB at 100kΩ, 0.1dB at 1MΩ and 0.01dB or less from 10 to 2000MΩ, the LMC6001 is an almost noiseless amplifier.
  • 25fA Input current (100% tested)
  • 2pA Input current over temperature
  • 750µA Low power
  • 350µV Low VOS
  • 22nV/√Hz at 1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.3MHz

:
1.5V/µs

:
4.5V to 15.5V

:
DIP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
700µV

:
0.01pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,631.16 ( ¥2,894.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,631.16 (¥2,894.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --