You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMC6001AIN/NOPB

Operational Amplifier, 1 Channels, 1.3 MHz, 1.5 V/µs, 4.5V to 15.5V, DIP, 8 Pins

TEXAS INSTRUMENTS LMC6001AIN/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6001AIN/NOPB
Order Code:
3117127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMC6001AIN/NOPB is an ultra-low input Current Amplifier Featuring 100% tested input currents of 25fA maximum, low operating power and ESD protection of 2000V, this amplifier achieves a new industry benchmark for low input current operational amplifier. To avoid long turn-on settling times common in other low input current op amps, the amplifier is tested three times in the first minute of operation. Even units that meet the 25fA limit are rejected if they drift. Because of the ultra-low input current noise of 0.13fA/√Hz, the amplifier can provide almost noiseless amplification of high resistance signal sources. Adding only 1dB at 100kΩ, 0.1dB at 1MΩ and 0.01dB or less from 10MΩ to 2,000MΩ, the LMC6001 is an almost noiseless amplifier. Because input referred noise is only 22nV/√Hz, this amplifier can achieve higher signal to noise ratio than JFET input type electrometer amplifiers.
  • 22nV/√Hz at 1kHz Typical low noise
  • 750µA Low power
  • 2pA Input current over-temperature
  • Green product and no Sb/Br

Applications

Signal Processing

Footnotes

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.3MHz

:
1.5V/µs

:
4.5V to 15.5V

:
DIP

:
8Pins

:
Low Power

:
Rail - Rail Output (RRO)

:
1.35mV

:
0.1pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,310.56 ( ¥3,641.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,310.56 (¥3,641.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,286.59 (¥3,615.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,262.62 (¥3,588.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,238.65 (¥3,562.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,214.68 (¥3,536.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --