You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM95234CISD/NOPB
Temperature Sensor IC, Digital, ± 0.875°C, -40 °C, 140 °C, WSON, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM95234CISD/NOPB
- Order Code:
- 3009052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Accurately senses die temperature of 4 remote ICs or diode junctions and local temperature
- TruTherm BJT Beta compensation technology accurately senses sub-micron process thermal diodes
- Programmable conversion rate and shutdown mode one-shot conversion control
- 0.125°C LSb Temperature resolution
- 0.03125°C LSb Remote temperature resolution with digital filter enabled
- 127.875°C/-128°C and 0°C/255°C Remote ranges
- Remote diode fault detection
- Model selection and offset correction
- Mask and status register support
- SMBus 2.0 compatible interface
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Thermal Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- Digital
- :
- 1C
- :
- ± 0.875°C
- :
- -40°C
- :
- -40°C
- :
- +125°C
- :
- 140°C
- :
- LLP
- :
- WSON
- :
- 14Pins
- :
- 3V
- :
- 3.6V
- :
- 4Channels
- :
- 13 bits
- :
- I2C, SMBus
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
235 In stock Need more?
235 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥606.63 (¥667.29) |
10+ | ¥384.04 (¥422.44) |
25+ | ¥380.91 (¥419.00) |
50+ | ¥377.78 (¥415.56) |
100+ | ¥374.64 (¥412.10) |
250+ | ¥344.86 (¥379.35) |
500+ | ¥315.07 (¥346.58) |
1000+ | ¥313.50 (¥344.85) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.