You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM83CIMQA/NOPB
Temperature Sensor IC, Digital, ± 3°C, QSOP, 16 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM83CIMQA/NOPB
- Order Code:
- 3009044
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Accurately senses die temperature of 3 remote ICs or diode junctions
- On-board local temperature sensing
- SMBus and I²C compatible interface, supports SMBus 1.1 TIMEOUT
- Two interrupt outputs - INT\ and T
- CRIT
- A\
- 7-bit Plus sign temperature data format, 1°C resolution
- 2 Address select pins allow connection of 9 LM83s on a single bus
- Green product and no Sb/Br
Applications
Automation & Process Control, Signal Processing, Commercial, Industrial, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 1C
- :
- ± 3°C
- :
- -
- :
- -40°C
- :
- +125°C
- :
- -
- :
- QSOP
- :
- QSOP
- :
- 16Pins
- :
- 3V
- :
- 3.6V
- :
- -
- :
- 8 bits
- :
- I2C, SMBus
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,068.72 (¥1,175.59) |
10+ | ¥1,059.34 (¥1,165.27) |
25+ | ¥1,049.95 (¥1,154.95) |
50+ | ¥1,040.56 (¥1,144.62) |
100+ | ¥1,031.17 (¥1,134.29) |
250+ | ¥1,021.78 (¥1,123.96) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.