You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM77CIMM-3/NOPB

Temperature Sensor IC, Digital, ± 1.5°C, -55 °C, 125 °C, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM77CIMM-3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM77CIMM-3/NOPB
Order Code:
3124208
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM77CIMM-3/NOPB is a Digital Temperature Sensor with thermal window comparator and an I²C serial bus interface. The window-comparator architecture of the LM77 eases the design of temperature control systems conforming to the ACPI (Advanced Configuration and Power Interface) specification for personal computers. The open-drain Interrupt (INT) output becomes active whenever temperature goes outside a programmable window, while a separate critical temperature alarm (T_CRIT_A) output becomes active when the temperature exceeds a programmable critical limit. The INT output can operate in either a comparator or event mode, while the T_CRIT_A output operates in comparator mode only. The host can program both the upper and lower limits of the window as well as the critical temperature limit. Programmable hysteresis as well as a fault queue is available to minimize false tripping. Two pins (A0, A1) are available for address selection.
  • Window comparison simplifies design of ACPI compatible temperature monitoring and control
  • Separate open-drain outputs for interrupt and critical temperature shutdown
  • Shutdown mode to minimize power consumption
  • Up to 4 devices can be connected to a single bus
  • 9-bit + Sign output
  • Full-scale reading of over 128°C
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, HVAC, Test & Measurement, Thermal Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1.5C

:
± 1.5°C

:
-55°C

:
-55°C

:
+125°C

:
125°C

:
MSOP

:
VSSOP

:
8Pins

:
3V

:
5.5V

:
1Channels

:
10 bits

:
I2C

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,339 In stock Need more?

2,339 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥663.40 ( ¥729.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥663.40 (¥729.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥497.55 (¥547.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥443.01 (¥487.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥420.75 (¥462.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥409.62 (¥450.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥376.23 (¥413.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥343.95 (¥378.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥337.27 (¥371.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --