You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM61CIM3/NOPB

Temperature Sensor IC, Analogue, ± 3°C, -30 °C, 100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM61CIM3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM61CIM3/NOPB
Order Code:
3124192
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM61CIM3/NOPB from Texas Instruments is a precision, integrated circuit temperature sensor that can sense a –30°C to 100°C temperature range while operating from a single 2.7V supply
  • Suitable for remote applications
  • Calibrated Linear Scale Factor of 10 mV/°C
  • 10mV / °C Temperature Slope (Maximum)
  • +/- 2°C or ±3°C Accuracy at 25°C (Maximum)
  • +/- 3°C Accuracy for –25°C to 85°C (Maximum)
  • +/- 4°C Accuracy for –30°C to 100°C (Maximum)
  • 125uA Current Drain at 25°C (Maximum)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
Analogue

:
4C

:
± 3°C

:
-30°C

:
-30°C

:
100°C

:
100°C

:
SOT

:
SOT-23

:
3Pins

:
2.7V

:
10V

:
1Channels

:
-

:
-

:
-30°C

:
100°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥274.37 ( ¥301.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥274.37 (¥301.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥164.19 (¥180.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥157.36 (¥173.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥150.52 (¥165.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥147.51 (¥162.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥144.50 (¥158.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥141.49 (¥155.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥138.48 (¥152.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --