You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM61BIM3/NOPB
Temperature Sensor IC, Analogue, ± 2°C, -25 °C, 85 °C, SOT-23, 3 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM61BIM3/NOPB
- Order Code:
- 3009029
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- UL recognized component
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, HVAC, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- Analogue
- :
- 2C
- :
- ± 2°C
- :
- -25°C
- :
- -25°C
- :
- +85°C
- :
- 85°C
- :
- SOT-23
- :
- SOT-23
- :
- 3Pins
- :
- 2.7V
- :
- 10V
- :
- 1Channels
- :
- -
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥264.18 (¥290.60) |
10+ | ¥256.76 (¥282.44) |
50+ | ¥249.33 (¥274.26) |
100+ | ¥241.90 (¥266.09) |
250+ | ¥234.48 (¥257.93) |
500+ | ¥227.05 (¥249.76) |
1000+ | ¥219.62 (¥241.58) |
2500+ | ¥212.19 (¥233.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.