You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM6171AIM/NOPB
Operational Amplifier, 1 Channels, 100 MHz, 3600 V/µs, 5.5V to 34V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM6171AIM/NOPB
- Order Code:
- 3004651
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Alternatives for LM6171AIM/NOPB
Product Overview
- Easy-to-use voltage feedback topology
- 110dB High CMRR
- Green product and no Sb/Br
Applications
Multimedia, Imaging, Video & Vision, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 100MHz
- :
- 3600V/µs
- :
- 5.5V to 34V
- :
- SOIC
- :
- 8Pins
- :
- High Speed
- :
- -
- :
- 1.5mV
- :
- 1µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,127.26 (¥1,239.99) |
10+ | ¥1,106.68 (¥1,217.35) |
25+ | ¥1,086.10 (¥1,194.71) |
50+ | ¥1,065.51 (¥1,172.06) |
100+ | ¥1,044.93 (¥1,149.42) |
250+ | ¥1,024.34 (¥1,126.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.