You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM60CIZ/NOPB
Temperature Sensor IC, Analogue, ± 3°C, -40 °C, 125 °C, TO-92, 3 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM60CIZ/NOPB
- Order Code:
- 3009028
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Suitable for remote applications, power-supply voltage range from 2.7V to 10V
- Accuracy is 4°C maximum at (TA = TJ = TMIN to TMAX)
- Sensor gain (average slope) is 6.5mV/°C max at (TA = TJ = TMIN to TMAX)
- Output impedance is 800 ohm max at (TA = TJ = TMIN to TMAX)
- Nonlinearity is ±0.8°C max at (TA = TJ = TMIN to TMAX)
- Quiescent current is 125μA max at (2.7V ≤ +VS ≤ 10V, TA = TJ = TMIN to TMAX)
- Temperature coefficient of quiescent current is 0.2μA/°C typ at (TA = TJ = 25°C)
- Long-term stability is ±0.2°C typ at (TJ = TMAX = 125°C for 1000 hours)
- Operating temperature range from -40°C to 125°C
- 3-pin TO-92 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- Analogue
- :
- 3C
- :
- ± 3°C
- :
- -40°C
- :
- 125°C
- :
- TO-92
- :
- TO-92
- :
- 1Channels
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 3/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥133.24 (¥146.56) |
10+ | ¥108.16 (¥118.98) |
100+ | ¥101.42 (¥111.56) |
500+ | ¥90.14 (¥99.15) |
1000+ | ¥83.71 (¥92.08) |
2500+ | ¥81.75 (¥89.93) |
5000+ | ¥79.79 (¥87.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.