You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM5122MHE/NOPB

DC/DC Controller, Poly Phase, 4.5V to 65V, 1 Output, Synchronous Boost, 875kHz, HTSSOP-20

TEXAS INSTRUMENTS LM5122MHE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5122MHE/NOPB
Order Code:
3008667
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM5122MHE/NOPB is a multiphase capable synchronous Boost Controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current-mode control. current-mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. User-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. An internal charge pump allows 100% duty cycle for high-side synchronous switch (Bypass operation). A 180° phase shifted clock output enables easy multi-phase interleaved configuration. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit and adjustable line undervoltage lockout.
  • Peak current mode control
  • Robust 3A Integrated gate drivers
  • Adaptive dead-time control
  • Optional diode emulation mode
  • Programmable cycle-by-cycle current limit
  • Hiccup mode overload protection
  • Programmable line UVLO
  • Programmable soft-start
  • Thermal shutdown protection
  • Programmable slope compensation
  • Programmable skip cycle mode reduces standby power
  • Allows external VCC supply
  • Inductor DCR current sensing capability
  • Multiphase capability
  • Green product and no Sb/Br

Applications

Automotive, Audio, Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4.5V

:
65V

:
1Outputs

:
100%

:
HTSSOP

:
20Pins

:
875kHz

:
Synchronous Boost (Step Up)

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

686 In stock Need more?

686 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥817.00 ( ¥898.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥817.00 (¥898.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥695.68 (¥765.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥665.63 (¥732.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥634.46 (¥697.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥603.29 (¥663.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥569.90 (¥626.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥512.02 (¥563.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --