You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM358P

Operational Amplifier, 2 Channels, 700 kHz, 0.3 V/µs, 3V to 30V, PDIP, 8 Pins

TEXAS INSTRUMENTS LM358P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358P
Order Code:
3117074
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

LM358P is an industry-standard dual operational amplifier. This device consists of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Typical applications include Merchant network and server power supply units, multi-function printers, power supplies and mobile chargers, motor control: AC induction, brushed DC, brushless DC, high-voltage, low-voltage, permanent magnet, and stepper motor, desktop PC and motherboard, indoor and outdoor air conditioners, washers, dryers, and refrigerators, AC inverters, string inverters, central inverters, and voltage frequency drives, uninterruptible power supplies and electronic point-of-sale systems.
  • 1.5V to 16V supply voltage
  • 700KHz gain bandwidth product
  • 0.4V/µs slew rate
  • 8 pin DIP package
  • Operating temperature range from 0 to 70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
700kHz

:
0.3V/µs

:
3V to 30V

:
PDIP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
3mV

:
-20nA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥32.92 ( ¥36.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥32.92 (¥36.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥20.38 (¥22.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.31 (¥17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥15.29 (¥16.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.27 (¥15.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥13.99 (¥15.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥13.70 (¥15.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --