You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM3526M-L/NOPB
USB Interface, Dual Port Power Switch, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3526M-L/NOPB
- Order Code:
- 3009565
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Smooth turn-on eliminates in-rush induced voltage drop
- REF# 205202 UL recognized component
- Thermal shutdown protects device in direct short condition
- 500mA Minimum continuous load current
- 140mΩ Maximum switch resistance
- 1µA Maximum standby current
- 200µA Maximum operating current
- Under-voltage lockout (UVLO)
- Constant-current limit topology
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Port Power Switch
- :
- USB 1.1, 2.0
- :
- 2.7V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- 2Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
561 In stock Need more?
561 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥355.83 (¥391.41) | ( ) |
10+ | ¥353.30 (¥388.63) | ( ) |
25+ | ¥350.77 (¥385.85) | ( ) |
50+ | ¥348.24 (¥383.06) | ( ) |
100+ | ¥345.71 (¥380.28) | ( ) |
250+ | ¥343.18 (¥377.50) | ( ) |
500+ | ¥340.65 (¥374.72) | ( ) |
1000+ | ¥338.12 (¥371.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.