You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM339N
Analogue Comparator, Precision, 4 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, DIP, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339N
- Order Code:
- 3118457
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LM339
Product Range Selector (LM339)
See all from this product rangeProduct Overview
- Wide supply voltage range
- 25nA Typical low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range
- Low output saturation voltage
- Military rated
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Operating temperature range from 0°C to 70°C
Applications
Industrial, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Precision
- :
- 4Channels
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- LM339
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 11/23/25
1 more will be available on 11/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥137.94 (¥151.73) | ( ) |
10+ | ¥83.55 (¥91.91) | ( ) |
100+ | ¥78.75 (¥86.63) | ( ) |
500+ | ¥73.95 (¥81.35) | ( ) |
1000+ | ¥69.15 (¥76.07) | ( ) |
2500+ | ¥64.35 (¥70.79) | ( ) |
5000+ | ¥59.55 (¥65.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.