You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM324D
Operational Amplifier, 4 Channels, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM324D
- Order Code:
- 3117052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LM124, LM224, LM324, LM2902, LM224, LM324, LM2902
Product Range Selector (LM124, LM224, LM324, LM2902, LM224, LM324, LM2902)
See all from this product rangeProduct Overview
- 0.8mA Typical Low Supply-current Drain Independent of Supply Voltage
- Common-mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
- 3mV Typical, 2mV Typical A Versions Input Offset Voltage
- 2nA Typical Input Offset Current
- 20nA Typical, 15nA Typical A Versions Input Bias Current
- 100V/mV Typical Open-loop Differential Voltage Amplification
- Internal Frequency Compensation
- On Products Compliant to MIL-PRF-38535
- All parameters are tested unless otherwise noted
Applications
Consumer Electronics, Sensing & Instrumentation, Metering, Motor Drive & Control, Signal Processing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.2MHz
- :
- 0.5V/µs
- :
- 3V to 32V, ± 1.5V to ± 16V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- -20nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- LM124, LM224, LM324, LM2902, LM224, LM324, LM2902
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥248.87 (¥273.76) | ( ) |
10+ | ¥217.76 (¥239.54) | ( ) |
50+ | ¥180.43 (¥198.47) | ( ) |
100+ | ¥161.77 (¥177.95) | ( ) |
250+ | ¥149.32 (¥164.25) | ( ) |
500+ | ¥139.37 (¥153.31) | ( ) |
1000+ | ¥131.90 (¥145.09) | ( ) |
2500+ | ¥126.92 (¥139.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.