You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM2903MX/NOPB

Analogue Comparator, Precision Voltage, 2 Channels, 700 ns, 2V to 36V, ± 1V to ± 18V, SOIC

TEXAS INSTRUMENTS LM2903MX/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2903MX/NOPB
Order Code:
3005514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM2903MX/NOPB is a low power low offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM19-N series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparator.
  • Very low supply current drain (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift Over-temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision Voltage

:
2Channels

:
700ns

:
2V to 36V, ± 1V to ± 18V

:
SOIC

:
8Pins

:
Open Collector

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

276 In stock Need more?

276 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥131.67 ( ¥144.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥131.67 (¥144.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥118.51 (¥130.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥92.49 (¥101.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥76.34 (¥83.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥60.20 (¥66.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥56.28 (¥61.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥53.46 (¥58.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --