You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM2903DGKR

Analogue Comparator, Differential, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, MSOP, 8 Pins

TEXAS INSTRUMENTS LM2903DGKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2903DGKR
Order Code:
3005511
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM2903DGKR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Wide range of supply voltage
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
2Channels

:
1.3µs

:
2V to 36V, ± 1V to ± 18V

:
MSOP

:
8Pins

:
Open Collector

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,444 In stock Need more?

1,444 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥37.62 ( ¥41.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥37.62 (¥41.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥21.64 (¥23.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.46 (¥18.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥16.39 (¥18.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥16.31 (¥17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥16.23 (¥17.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥16.15 (¥17.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --