You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM2901AVQPWRQ1
Analogue Comparator, Differential, 4 Channels, 1.3 µs, 2V to 32V, TSSOP, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2901AVQPWRQ1
- Order Code:
- 3385854
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Supply voltage range from 2V to 32V
- Total supply current range from 1 to 2.5mA
- 1000 ESD (HBM), offset voltage is ±4mV
- Input bias current is 25nA typical
- Response time is 1.3µsec typical
- Output compatible with TTL, MOS, and CMOS
- Input offset voltage is 1mV typical at 25°C, VIC = VICR(min), VO = 1.4V, VCC = 5V to MAX
- Operating temperature range from -40°C to 125°C, qualified for automotive applications
- 14-pin TSSOP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 4Channels
- :
- 1.3µs
- :
- 2V to 32V
- :
- TSSOP
- :
- 14Pins
- :
- Open Collector
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥97.19 (¥106.91) | ( ) |
10+ | ¥61.61 (¥67.77) | ( ) |
100+ | ¥50.16 (¥55.18) | ( ) |
500+ | ¥47.81 (¥52.59) | ( ) |
1000+ | ¥38.10 (¥41.91) | ( ) |
2500+ | ¥37.34 (¥41.07) | ( ) |
5000+ | ¥36.58 (¥40.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.