You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM26CIM5-VPA/NOPB
Temperature Sensor IC, Digital, ± 3°C, -55 °C, 125 °C, SOT-23, 5 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM26CIM5-VPA/NOPB
- Order Code:
- 3124170
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Internal comparator with pin programmable 2°C or 10°C Hysteresis
- No external components required
- Open drain output supports CMOS logic levels
- Internal temperature sensor with VTEMP output pin
- VTEMP Output allows after-assembly system testing
- Internal voltage reference and DAC for trip-point setting
- Excellent power supply noise rejection
- 40μA (Maximum) Power supply current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices, Industrial, HVAC, Thermal Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- ± 3°C
- :
- -55°C
- :
- 125°C
- :
- SOT-23
- :
- 1Channels
- :
- -
- :
- -
- :
- -55°C
- :
- 110°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥289.99 (¥318.99) | ( ) |
10+ | ¥281.61 (¥309.77) | ( ) |
25+ | ¥273.22 (¥300.54) | ( ) |
50+ | ¥264.83 (¥291.31) | ( ) |
100+ | ¥256.45 (¥282.10) | ( ) |
250+ | ¥248.06 (¥272.87) | ( ) |
500+ | ¥239.67 (¥263.64) | ( ) |
1000+ | ¥231.28 (¥254.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.