You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM139AD
Analogue Comparator, Differential, 4 Channels, 300 ns, 2V to 36V, SOIC, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM139AD
- Order Code:
- 3118384
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (LM139)
See all from this product rangeAlternatives for LM139AD
Product Overview
- 25nA Typical low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range
- Low output saturation voltage
- Military rated
Applications
Power Management, Automotive, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 4Channels
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 14Pins
- :
- CMOS, MOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- LM139
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,311.29 (¥1,442.42) | ( ) |
10+ | ¥1,147.38 (¥1,262.12) | ( ) |
25+ | ¥950.69 (¥1,045.76) | ( ) |
50+ | ¥852.34 (¥937.57) | ( ) |
100+ | ¥786.77 (¥865.45) | ( ) |
250+ | ¥734.32 (¥807.75) | ( ) |
500+ | ¥694.98 (¥764.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.