You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LF356H/NOPB
Operational Amplifier, 1 Channels, 5 MHz, 12 V/µs, 10V to 36V, TO-99, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF356H/NOPB
- Order Code:
- 3116978
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Replace expensive hybrid and module FET op-amps
- Rugged JFETs allow blow-out free handling compared with MOSFET input devices
- Offset adjust does not degrade drift or common-mode rejection as in most monolithic amplifiers
- New output stage allows use of large capacitive loads (5000pF) without stability problems
- Internal compensation and large differential input voltage capability
- Military rated
- Green product and no Sb/Br
Applications
Industrial
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 5MHz
- :
- 12V/µs
- :
- 10V to 36V
- :
- TO-99
- :
- 8Pins
- :
- FET / JFET Input
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
40 In stock Need more?
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,479.79 (¥2,727.77) | ( ) |
10+ | ¥2,279.15 (¥2,507.07) | ( ) |
25+ | ¥2,185.10 (¥2,403.61) | ( ) |
50+ | ¥2,055.00 (¥2,260.50) | ( ) |
100+ | ¥1,924.89 (¥2,117.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.