You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LF353N/NOPB
Operational Amplifier, 2 Channels, 4 MHz, 13 V/µs, 10V to 36V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF353N/NOPB
- Order Code:
- 3116976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- 10mV Internally trimmed offset voltage
- 50pA Low input bias current
- 25nV/√Hz Low input noise voltage
- 0.01pA/√Hz Low input noise current
- 3.6mA Low supply current
- 10¹²Ω High input impedance
- ≤0.02% Low total harmonic distortion
- 50Hz Low 1/f noise corner
- 2μs Fast settling time to 0.01%
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 4MHz
- :
- 13V/µs
- :
- 10V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- -
- :
- 5mV
- :
- 50pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
33 In stock Need more?
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥181.83 (¥200.01) | ( ) |
10+ | ¥170.17 (¥187.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.