You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS INA139NA/250

Current Sense Amplifier, High Side, 440 kHz, SOT-23, 5 Pins, -55 °C, 125 °C

TEXAS INSTRUMENTS INA139NA/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA139NA/250
Order Code:
3005315
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The INA139NA/250 is a high-side unipolar Current Shunt Monitor. Wide input common-mode voltage range, high-speed, low quiescent current. Input common-mode and power-supply voltages are independent and can range from 2.7 to 40V for the INA139. Quiescent current is only 60µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
  • Complete unipolar high-side current measurement circuit
  • Independent supply and input common-mode voltages
  • Single resistor gain set
  • Low quiescent current of 60µA (typical)
  • Green product and no Sb/Br

Applications

Test & Measurement, Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics

Footnotes

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
440kHz

:
SOT-23

:
5Pins

:
-55°C

:
125°C

:
2.7V

:
40V

:
115dB

:
Resistor Set

:
Surface Mount

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥249.24 ( ¥274.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥231.02 (¥254.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --