You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS INA105KP

Operational Amplifier, 1 Channels, 1 MHz, 3 V/µs, ± 5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS INA105KP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA105KP
Order Code:
3004431
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The INA105KP is a precision unity gain Differential Amplifier consisting of a precision op-amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. The differential amplifier is the foundation of many commonly used circuits. The INA105 provides this precision circuit function without using an expensive precision resistor network.
  • CMR 86dB minimum over-temperature
  • 0.01% Maximum gain error
  • 0.001% Maximum nonlinearity
  • No external adjustments required
  • Easy to use
  • Highly versatile
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
1MHz

:
1dB

:
3V/µs

:
5V to 18V

:
DIP

:
8Pins

:
Differential

:
-

:
500µV

:
-

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,341.78 ( ¥1,475.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,341.78 (¥1,475.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,337.43 (¥1,471.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,333.08 (¥1,466.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,328.73 (¥1,461.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,324.38 (¥1,456.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,320.03 (¥1,452.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --