You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS FPC202RHUT

Specialized Interface, I2C, SPI

TEXAS INSTRUMENTS FPC202RHUT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FPC202RHUT
Order Code:
2837373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The FPC202RHUT from Texas Instruments is a dual port controller with expanded I/O's in 56 pin WQFN package. This controller serves as a low speed signal aggregator for common port types such as SFP, QSFP, Mini-SAS HD and others. The FPC202 aggregates all low speed control and I2C signals across two ports and presents a single easy to use management interface to the host (I2C or SPI). Multiple FPC202s can be used in high port count applications with one common control interface to the host. Typical applications include ToR/aggregation/core switch and router, wireless infrastructure base band unit and remote radio unit, network interface card (NIC) and host bus adapter (HBA) and storage cards and storage racks.
  • Four LED drivers and 12 general-purpose I/O's per port
  • General-purpose outputs can be used to drive 4 LEDs per port
  • Eliminate need of discrete I2C multiplexers, LED drivers, high pin count FPGA/CPLD control devices
  • Reduces PCB routing complexity by handling all low speed control signals close to the port
  • Selectable I2C (up to 1MHz) or SPI (Up to 10MHz) host control interface
  • Automatic pre-fetching of critical, user-specified data from the modules
  • Broadcast mode allows writes to all ports simultaneously across all FPC202 controllers
  • Advanced LED features for port status indication, including programmable blinking and dimming
  • Customizable interrupt events, 1.8V to 3.3V separate host-side I/O voltage
  • Operating temperature of -40°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SPI

:
ToR/Aggregation/Core Switch/Router, Wireless Infrastructure BaseBand/Remote Radio Unit, NIC, HBA

:
1.8V

:
3.3V

:
WQFN

:
56Pins

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

518 In stock

518 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥1,310.10 (¥1,441.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,310.10 (¥1,441.11)
10+ ¥1,182.09 (¥1,300.30)
25+ ¥1,127.55 (¥1,240.31)
50+ ¥1,054.09 (¥1,159.50)
100+ ¥978.40 (¥1,076.24)
250+ ¥927.20 (¥1,019.92)
500+ ¥852.62 (¥937.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --