You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS DRV8860PW
Motor Driver/Controller, Stepper, 8.2V to 38V supply, 560 mA/8 Outputs, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8860PW
- Order Code:
- 3118953
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Eight NMOS FETs with over-current protection
- Integrated inductive catch diodes
- Serial interface
- Open/short load detection
- Configurable 100% output timing
- Configurable PWM duty cycle
- Input digital noise filter for noise immunity
- Internal data read back capability for reliable control
- Over-current Protection (OCP) protection
- Open Load Detection (OL)
- Over-temperature Shutdown (OTS)
- Under-voltage lockout (UVLO)
- Individual channel status report
- Fault condition alarm
- Green product and no Sb/Br
Applications
Motor Drive & Control, LED Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor Driver
- :
- DC, Stepper
- :
- 8Outputs
- :
- 560mA
- :
- -
- :
- TSSOP
- :
- 16Pins
- :
- 8.2V
- :
- 38V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,141.51 (¥1,255.66) | ( ) |
10+ | ¥998.83 (¥1,098.71) | ( ) |
25+ | ¥827.60 (¥910.36) | ( ) |
50+ | ¥741.99 (¥816.19) | ( ) |
100+ | ¥684.91 (¥753.40) | ( ) |
250+ | ¥639.25 (¥703.18) | ( ) |
500+ | ¥605.00 (¥665.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.