You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DRV8825PWP

Motor Driver/Controller, Stepper, 8.2V to 45V supply, 3.3V/2.5 A/2 Outputs, HTSSOP-28

TEXAS INSTRUMENTS DRV8825PWP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8825PWP
Order Code:
3118934
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DRV8825PWP is a bipolar stepper motor driver with on-chip 1/32 microstepping indexer in 28 pin HTSSOP package. The device has two H bridge drivers and microstepping indexer. It is intended to drive a bipolar stepper motor. The output driver block consists of N channel power MOSFET’s configured as full H bridges to drive motor windings. A simple STEP/DIR interface allows easy interfacing to controller circuits. Mode pins allow for configuration of motor in full step up to 1/32 step modes. Decay mode is configurable so that slow decay, fast decay or mixed decay can be used. A low power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. Internal shutdown functions are provided for overcurrent, short circuit, undervoltage lockout and over temperature.
  • Operating supply voltage range from 8.2V to 45V
  • Maximum drive current of 2.5A at 24V and TA = 25°C
  • Built-in 3.3V reference output
  • Internal current control PWM frequency of 30KHz
  • Operating temperature range from -40°C to 85°C

Applications

Motor Drive & Control, Consumer Electronics, Portable Devices, Robotics, Automation & Process Control, Security

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motor Controller

:
Stepper

:
4Outputs

:
2.5A

:
3.3V

:
HTSSOP

:
28Pins

:
8.2V

:
45V

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

58 In stock Need more?

58 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥896.61 ( ¥986.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥896.61 (¥986.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥895.00 (¥984.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥893.39 (¥982.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥891.77 (¥980.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥890.16 (¥979.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥888.54 (¥977.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --