You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS DRV8308RHAT
Motor Driver, 3-PhaseASE DC Brushless, 8.5V to 32V supply, 3 Outputs, VQFN-40
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8308RHAT
- Order Code:
- 3118918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Integrated commutation from hall sensors
- Timing can be advanced/delayed
- Single input controls motor speed
- Flexible configuration methods
- Read internal non-volatile memory
- Read external EEPROM
- Write SPI
- Configurable motor current limiter
- Low-power standby mode
- Locked rotor detection and restart
- Integrated over-current, overvoltage and over-temperature protection
- Green product and no Sb/Br
Applications
Industrial, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor Controller
- :
- Three Phase Brushless DC
- :
- 3Outputs
- :
- -
- :
- -
- :
- VQFN
- :
- 40Pins
- :
- 8.5V
- :
- 32V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
244 In stock Need more?
244 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥584.68 (¥643.15) | ( ) |
10+ | ¥496.90 (¥546.59) | ( ) |
25+ | ¥484.67 (¥533.14) | ( ) |
50+ | ¥472.43 (¥519.67) | ( ) |
100+ | ¥460.20 (¥506.22) | ( ) |
250+ | ¥447.96 (¥492.76) | ( ) |
500+ | ¥435.72 (¥479.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.