You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DRV2700RGPT

Operational Amplifier, 1 Channels, 550 kHz, 600 V/ms, 3V to 5.5V, VQFN, 20 Pins

TEXAS INSTRUMENTS DRV2700RGPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2700RGPT
Order Code:
3116964
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DRV2700RGPT is a single-chip Piezo Driver with an integrated 105V boost switch, integrated power diode and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezoelectric loads. The input signal can be either differential or single-ended and AC or DC coupled. The device supports four GPIO-controlled gains of 28.8/34.8/38.4/40.7dB. The boost voltage is set using two external resistors. The boost current-limit is programmable through the R(REXT) resistor. The boost converter architecture does not allow the demand on the supply current to exceed the limit set by the R(REXT) resistor which allows the user to optimize the device circuit for a given inductor based on the desired performance requirements. Additionally, this boost converter is based on a hysteretic architecture to minimize switching losses and therefore increase efficiency. Thermal overload protection prevents the device from damage when overdriven.
  • Differential or single-ended output
  • Low-voltage control
  • AC and DC output control
  • Adjustable current-limit
  • Integrated power FET and diode
  • 1.5ms Fast start-up time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
550kHz

:
600V/ms

:
3V to 5.5V

:
VQFN

:
20Pins

:
General Purpose

:
-

:
25mV

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

177 In stock Need more?

177 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥725.76 ( ¥798.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥725.76 (¥798.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥691.63 (¥760.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥657.49 (¥723.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥623.35 (¥685.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥589.22 (¥648.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥555.08 (¥610.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥520.94 (¥573.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --