You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DRV10987SPWPR

Motor Driver/Controller, Three Phase DC Brushless, 6.2V to 28V, 28V/2A/1 Output, HTSSOP-24

TEXAS INSTRUMENTS DRV10987SPWPR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV10987SPWPR
Order Code:
3118911
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DRV10987SPWPR from Texas Instruments is a 3-phase, sensorless BLDC motor driver in 24 pin HTSSOP Package. This sensorless 180° sinusodial motor driver with integrated power MOSFETs which can provide continuous drive current up to 2A. It is specifically designed for cost sensitive, low-noise, low-external component count fan and pump applications. The device delivers current to the motor with supply voltage as low as 6.2V. If power supply voltage is higher than 28V then device stops driving the motor and protects the DRV10987 circuitry. Typical applications include air purifiers and humidifiers, dryer circulation fans, drain and water pumps, 3-phase BLDC and PMSM motors.
  • 6.2V to 28V motor operation voltage
  • Configurable output PWM slew rate and frequency for EMI management
  • Initial position-detect algorithm to avoid backspin during start-up
  • No external sense resistor required
  • Flexible user interface options
  • 5V, 100mA integrated buck converter and 3.3V, 20mA integrated LDO
  • Supply current of 8.5mA with standby version
  • Overcurrent, anti-voltage surge and overvoltage protection
  • Lock detection to detect rotor lock condition
  • Thermal warning and shutdown

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensorless Motor Driver

:
PMSM, Three Phase Brushless DC

:
1Outputs

:
2A

:
28V

:
HTSSOP

:
24Pins

:
6.2V

:
28V

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,327 In stock Need more?

1,327 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥595.65 ( ¥655.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥595.65 (¥655.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥416.96 (¥458.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥403.38 (¥443.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥389.79 (¥428.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥357.39 (¥393.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥318.30 (¥350.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --