You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS CD74HCT163E .
Binary Synchronous Counter, HCT Family, 30 MHz, 4.5 V to 5.5 V, DIP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HCT163E .
- Order Code:
- 1105979
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Synchronous counting and loading
- Two count enable inputs for n-bit cascading
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HCT163
- :
- Binary
- :
- 30MHz
- :
- 15
- :
- DIP
- :
- 16Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74163
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (0)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥31.27 (¥34.40) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.