You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD74HC541PWR

Buffer, 74HC541, 2 V to 6 V, TSSOP-20

TEXAS INSTRUMENTS CD74HC541PWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC541PWR
Order Code:
3119301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The CD74HC541PWR is an inverting octal Buffer/Line Driver with 3-state outputs and the capability to drive 15 LSTTL loads. The output enables (OE1\) and (OE2\) control the 3-state outputs. If either OE1\ or OE2\ is HIGH the outputs will be in the high impedance state. For data output OE1\ and OE2\ both must be LOW.
  • Buffered inputs
  • Bus line driving capability
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity - NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • Typical propagation delay = 9ns at VCC = 5V, CL = 15pF, TA = 25°C
  • Standard outputs - 10 LSTTL loads
  • Bus driver outputs - 15 LSTTL loads
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74HC541

:
TSSOP

:
TSSOP

:
20Pins

:
2V

:
6V

:
74HC

:
74541

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

250 In stock Need more?

250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.54 ( ¥77.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥70.54 (¥77.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥44.21 (¥48.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.85 (¥48.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥43.48 (¥47.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥43.11 (¥47.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥43.05 (¥47.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --