You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS CD4012BM
Logic IC, NAND Gate, Dual, 4 Inputs, 14 Pins, SOIC, 4012
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4012BM
- Order Code:
- 3120117
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (4012)
See all from this product rangeAlternatives for CD4012BM
Product Overview
- 60ns Propagation delay time
- Buffered inputs and outputs
- Standardized symmetrical output characteristics
- 1µA Maximum input current
- 100% Tested for quiescent current at 20V
- 5V, 10V and 15V Parametric ratings
- 2.5 at VDD = 15V Noise margin
- Meets all requirements of JEDEC tentative standard No. 13B
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Dual
- :
- SOIC
- :
- SOIC
- :
- 4012
- :
- 4000B
- :
- Without Schmitt Trigger Input
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥195.13 (¥214.64) |
10+ | ¥194.90 (¥214.39) |
50+ | ¥194.67 (¥214.14) |
100+ | ¥194.44 (¥213.88) |
250+ | ¥194.21 (¥213.63) |
500+ | ¥193.98 (¥213.38) |
1000+ | ¥193.75 (¥213.13) |
2500+ | ¥193.51 (¥212.86) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.