You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS CD14538BM
Monostable Resettable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD14538BM
- Order Code:
- 3120763
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Triggering from leading or trailing edge
- Replaces CD4538B
- Wide range of output-pulse widths
- Schmitt-trigger input allows unlimited rise and fall times on +TR and -TR inputs
- 100% Tested for maximum quiescent current at 20V
- Standardized, symmetrical output characteristics
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CD4538
- :
- Monostable
- :
- SOIC
- :
- CD4000
- :
- 4538
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥217.50 (¥239.25) | ( ) |
10+ | ¥181.91 (¥200.10) | ( ) |
50+ | ¥172.30 (¥189.53) | ( ) |
100+ | ¥166.00 (¥182.60) | ( ) |
250+ | ¥161.03 (¥177.13) | ( ) |
500+ | ¥156.58 (¥172.24) | ( ) |
1000+ | ¥154.49 (¥169.94) | ( ) |
2500+ | ¥150.56 (¥165.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.