You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS CC430F6137IRGCT
16 Bit Microcontroller, MSP430 Family CC430 Series Microcontrollers, MSP430, 16 bit, 20 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC430F6137IRGCT
- Order Code:
- 3008439
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family CC430 Series Microcontrollers)
See all from this product rangeProduct Overview
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Wake up from standby mode in less than 6µs
- Flexible power-management system with SVS and brownout
- Unified clock system with FLL
- 16-bit Timer TA0, Timer
- A with 5 Capture/Compare registers
- 16-bit Timer TA1, Timer
- A with 3 Capture/Compare registers
- Hardware real-time clock (RTC)
- Two Universal serial communication interfaces
- 12-bit ADC with internal reference, sample-and-hold and autoscan features
- Integrated LCD driver with contrast control for up to 96 segments
- 128-bit AES security encryption and decryption coprocessor
- 32-bit Hardware multiplier
- 3-channel internal DMA
- Serial on-board programming, no external programming voltage needed
- Embedded emulation module (EEM)
- High-performance Sub-1GHz RF transceiver core
- 300MHz to 348MHz, 389MHz to 464MHz and 779MHz to 928MHz Frequency bands
- Programmable data rate from 0.6kBaud to 500kBaud
- High sensitivity
- Excellent receiver selectivity and blocking performance
- Programmable output power up to +12dBm
- 2-FSK, 2-GFSK and MSK supported as well as OOK and flexible ASK shaping
- Flexible support for packet-oriented systems
- Support for automatic clear channel assessment (CCA) before transmitting
Applications
Wireless, Sensing & Instrumentation, Metering, Communications & Networking, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family CC430 Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 20MHz
- :
- 32KB
- :
- 64Pins
- :
- VQFN
- :
- 44I/O's
- :
- I2C, LIN, SPI, UART
- :
- 4KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- CC430
- :
- MSP430
- :
- -
Technical Documents (1)
450 In stock Need more?
251 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
199 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
199 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥790.36 (¥869.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.