You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS AM26LV31EIPWR
Line Driver RS422, 4 Drivers, 3V-3.6V supply, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV31EIPWR
- Order Code:
- 3119092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
- ESD protection for RS422 bus pins
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 5ns Typical controlled rise and fall times
- IOFF supports partial power-down-mode operation
- Driver output short-circuit protection
- Glitch-free power-up/power-down protection
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transmitter
- :
- -
- :
- 4
- :
- Half Duplex
- :
- 32Mbps
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 16Pins
- :
- 32
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
1,913 In stock Need more?
1,913 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/20/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥226.66 (¥249.33) |
10+ | ¥150.10 (¥165.11) |
50+ | ¥141.77 (¥155.95) |
100+ | ¥133.44 (¥146.78) |
250+ | ¥125.34 (¥137.87) |
500+ | ¥120.54 (¥132.59) |
1000+ | ¥111.83 (¥123.01) |
2500+ | ¥110.48 (¥121.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.