You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS AM26LS32ACD

Differential Receiver RS422/RS423, 4 Drivers, 4.75V-5.25V supply, SOIC-16

TEXAS INSTRUMENTS AM26LS32ACD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LS32ACD
Order Code:
3121133
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The AM26LS32ACD is a quadruple differential line receiver in 16 pin SOIC package. It is used for balanced and unbalanced digital data transmission. The enable function is common to all four receivers and offers choice of active high or active low input. The 3 state outputs permit connection directly to a bus organized system. Fail safe design ensures that, if inputs are open then outputs are always high. The AM26LS32A incorporates an additional stage of amplification to improve sensitivity. The input impedance has been increased resulting in less loading of bus line. The additional stage has increased propagation delay and this does not affect interchangeability in most applications.
  • Meet or exceed requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, ITU recommendations V.10 and V.11
  • ±7V common mode range with ±200mV sensitivity
  • Supply voltage range from 4.75V to 5.25V
  • Input hysteresis is 50mV
  • Low power schottky circuitry
  • Complementary output enable inputs
  • Input impedance of 15Kohm
  • Operate from single 5V supply
  • Designed to interchangeable with advanced micro devices AM26LS32 and AM26LS33
  • Operating temperature range from 0°C to 70°C

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS423 Receiver

:
4Receivers

:
-

:
Half Duplex

:
10Mbps

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
32

:
Open

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 7/6/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥256.68 (¥282.35 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥256.68 (¥282.35)
10+ ¥252.60 (¥277.86)
25+ ¥248.52 (¥273.37)
50+ ¥244.44 (¥268.88)
100+ ¥240.36 (¥264.40)
250+ ¥236.28 (¥259.91)
500+ ¥232.20 (¥255.42)
1000+ ¥228.12 (¥250.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --